Part Details for A2541R24A-TVC1 by Anaren Microwave
Overview of A2541R24A-TVC1 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74TVC16222ADLR | Texas Instruments | 22-Bit Voltage Clamp 48-SSOP -40 to 85 | |
SN74TVC16222ADL | Texas Instruments | 22-Bit Voltage Clamp 48-SSOP -40 to 85 | |
SN74TVC16222ADGVR | Texas Instruments | 22-Bit Voltage Clamp 48-TVSOP -40 to 85 |
Price & Stock for A2541R24A-TVC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7946
|
Newark | Embedded Mobile Connectivity Kit, Tivac, Rf Modulation:Gfsk, Msk, Data Rate Max:2Mbps, Frequency Max:2.48Ghz, Sensitivity Dbm:-94Dbm, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Module Interface:Serial, Supply Current:14Ma, Rohs Compliant: Yes |Anaren A2541R24A-TVC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1000 | Buy Now |