Part Details for A265HTS-5.80ET2 by nVent Schroff
Overview of A265HTS-5.80ET2 by nVent Schroff
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2225-80-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 1500V 2A 12000mOhm TO-3PFP |
Price & Stock for A265HTS-5.80ET2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8672
|
Newark | Card Guide, Pcb Module, 5.8" X 0.225", Accessory Type:Card Retainer, For Use With:Pc Board Modules, Guide Width:0.225", Guide Length:5.8", Product Range:265Hts Series Rohs Compliant: Yes |Nvent Schroff A265HTS-5.80ET2 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.6200 / $149.7500 | Buy Now |