Part Details for A27210-000 by TE Connectivity
Overview of A27210-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A27210-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27210-000
|
Avnet Americas | AMPA27210-000 - Bulk (Alt: A27210-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$320.9128 / $386.1832 | Buy Now |
DISTI #
571-A27210-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40BW90-1610AI RoHS: Compliant | 0 |
|
$381.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$348.6700 | Buy Now |
DISTI #
RYCTXR40BW90-1610AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW90-1610AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40BW90-1610AI RoHS: Compliant | 0 |
|
$316.4900 / $770.5500 | Buy Now |
DISTI #
A27210-000
|
Avnet Americas | AMPA27210-000 - Bulk (Alt: A27210-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$320.9128 / $386.1832 | Buy Now |
DISTI #
RYCTXR40BW90-1610AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW90-1610AI | 0 |
|
Buy Now | |
DISTI #
000000000005774577
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40BW90-1610AI Min Qty: 1 | 0 |
|
$190.3800 / $407.9400 | Buy Now |
|
Master Electronics | TXR40BW90-1610AI RoHS: Compliant | 0 |
|
$316.4900 / $770.5500 | Buy Now |
Part Details for A27210-000
A27210-000 CAD Models
A27210-000 Part Data Attributes:
|
A27210-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A27210-000
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |