Part Details for A28JH/328-JA by NKK Switches
Overview of A28JH/328-JA by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A28JH/328-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28JH/328-JA-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9105 | Buy Now |
DISTI #
633-A28JH/328-JA
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE DPDT 0.4VA 28V RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
DISTI #
71048716
|
RS | Switch, Sealed, Toggle, DPDT,(ON)-OFF-(ON),.248 Bat, R/A PC W/Brkt, Blk Cap,4A,28VAC | NKK Switches A28JH/328-JA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6500 / $5.9100 | RFQ |
|
Future Electronics | A Series SPDT On-None-On Sealed Subminiature Toggles RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$6.0800 / $6.3400 | Buy Now |