Part Details for A28JH/328 by NKK Switches
Overview of A28JH/328 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A28JH/328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28JH/328-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$5.0984 / $7.7400 | Buy Now |
DISTI #
633-A28JH/328
|
Mouser Electronics | Toggle Switches (ON)OFF(ON) .248 BAT RA PC .4VA LOW TEMP RoHS: Compliant | 0 |
|
$5.4300 | Order Now |
DISTI #
70364630
|
RS | Sealed Toggle Switch, DPDT, (ON)-OFF-(ON), .248 Bat, W/Brkt, No Cap, 0.4A, 28VAC | NKK Switches A28JH/328 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4400 / $5.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.7400 | Buy Now |