There are no models available for this part yet.
Overview of A28KV by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A28KV by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8399
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A28KV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $14.0200 | Buy Now | |
DISTI #
A28KV-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9900 | Buy Now | |
DISTI #
633-A28KV
|
Mouser Electronics | Toggle Switches DPDT (ON)-OFF-(ON) RoHS: Compliant | 0 |
|
$7.8700 / $8.9900 | Order Now | |
DISTI #
71048735
|
RS | Switch, Sealed, Toggle, DPDT,(ON)-OFF-(ON),SnapTop, Vert PC W/Brkt, NoCap,4A,28VAC/DC | NKK Switches A28KV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5600 / $9.1100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$6.6600 | Buy Now | ||
DISTI #
A28KV
|
TTI | Toggle Switches DPDT (ON)-OFF-(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4000 / $7.8000 | Buy Now |
CAD Models for A28KV by NKK Switches
Part Data Attributes for A28KV by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
TOGGLE SWITCH
|
Want to compare parts?
-
NKK SwitchesProcess Sealed Subminiature Toggle Switch; Poles: DPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap Top; actuator length: 5.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4VS
-