There are no models available for this part yet.
Overview of A29AH by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A29AH by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8409
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A29AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $13.0300 | Buy Now | |
DISTI #
3937-A29AH-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$9.5818 / $14.2000 | Buy Now | |
DISTI #
A29AH-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5500 | Buy Now | |
DISTI #
633-A29AH
|
Mouser Electronics | Toggle Switches SWITCH ACCESSORY RoHS: Compliant | 0 |
|
$7.2300 / $7.9900 | Order Now | |
DISTI #
71048737
|
RS | Switch, Sealed, Toggle, DPDT, ON-OFF-(ON),.394 Bat, R/A PC W/Brkt, No Cap,4A,28VAC | NKK Switches A29AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0000 / $8.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$6.1900 | Buy Now | ||
DISTI #
A29AH
|
TTI | Toggle Switches SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.9100 | Buy Now |
CAD Models for A29AH by NKK Switches
Part Data Attributes for A29AH by NKK Switches
A29AH
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
A29AHNKK SwitchesVS
-