Part Details for A29E9210901 by Northern Technologies Corporation
Overview of A29E9210901 by Northern Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for A29E9210901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCA29E9210901
|
Heilind Electronics | ROHS COMPLIANT FOR SWP | Americas - 363 in Stock |
|
Buy Now | |
DISTI #
NTCA29E9210901
|
Interstate Connecting Components | ROHS COMPLIANT FOR SWP | 121 |
|
Buy Now |
Part Details for A29E9210901
A29E9210901 CAD Models
A29E9210901 Part Data Attributes
|
A29E9210901
Northern Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
A29E9210901
Northern Technologies Corporation
Connector Accessory, Cover Item, Zinc Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORTHERN TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Used With | CM CONNECTOR |