There are no models available for this part yet.
Overview of A29JP by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A29JP by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8414
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A29JP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $11.3500 | Buy Now | |
DISTI #
3937-A29JP-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$8.3636 / $12.3600 | Buy Now | |
DISTI #
A29JP-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5900 | Buy Now | |
DISTI #
633-A29JP
|
Mouser Electronics | Toggle Switches ON-OFF-(ON) .248 BAT STRAIGHT PC .4VA RoHS: Compliant | 9 |
|
$6.7500 / $7.5700 | Buy Now | |
DISTI #
71048742
|
RS | Switch, Sealed, Toggle, DPDT, ON-OFF-(ON),.248 Bat, Straight PC, No Cap,4A,28VAC | NKK Switches A29JP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9700 / $7.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.4000 | Buy Now | ||
DISTI #
A29JP
|
TTI | Toggle Switches ON-OFF-(ON) .248 BAT STRAIGHT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.6000 / $6.9100 | Buy Now | |
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 26 |
|
$4.6000 / $6.8000 | Buy Now |
CAD Models for A29JP by NKK Switches
Part Data Attributes for A29JP by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Switch Type
|
TOGGLE SWITCH
|
Want to compare parts?
-
NKK SwitchesProcess Sealed Subminiature Toggle Switch; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4VS
-