Part Details for A29K1W by NKK Switches
Overview of A29K1W by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29K1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4723
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A29K1W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $13.2200 | Buy Now |
DISTI #
A29K1W-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6800 | Buy Now |
DISTI #
633-A29K1W
|
Mouser Electronics | Rocker Switches ON-OFF-(ON) .167 RKR STEM EXTENED PC .4VA RoHS: Compliant | 0 |
|
$8.6800 | Order Now |
DISTI #
71935228
|
RS | Toggle Switch, Sealed, DPDT, ON-OFF-(ON),Actuator Arm, Wire Term.,No Cap,0.4A,28VAC | NKK Switches A29K1W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8300 / $8.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$6.2900 | Buy Now |
DISTI #
A29K1W
|
TTI | Rocker Switches ON-OFF-(ON) .167 RKR STEM EXTENED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.2900 / $8.4200 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ROCKER Min Qty: 1 | 12 |
|
$5.3600 / $7.9200 | Buy Now |