Part Details for A29KB-CC by NKK Switches
Overview of A29KB-CC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A29KB-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8416
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A29KB-CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 / $14.6400 | Buy Now |
DISTI #
A29KB-CC-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
122 In Stock |
|
$6.1933 / $9.3800 | Buy Now |
DISTI #
633-A29KB-CC
|
Mouser Electronics | Rocker Switches DPDT ON-OFF-(ON) RKR RoHS: Compliant | 0 |
|
$7.2100 / $9.6500 | Order Now |
DISTI #
70364631
|
RS | Sealed Rocker Switch, DPDT, ON-OFF-(ON), Snap Top, W/Brkt, Red Cap, 0.4A, 28VAC | NKK Switches A29KB-CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $9.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.9400 | Buy Now |
DISTI #
A29KB-CC
|
TTI | Rocker Switches DPDT ON-OFF-(ON) RKR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4100 / $8.1300 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ROCKER Min Qty: 1 | 18 |
|
$5.9200 / $8.7700 | Buy Now |
Part Details for A29KB-CC
A29KB-CC CAD Models
A29KB-CC Part Data Attributes
|
A29KB-CC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A29KB-CC
NKK Switches
Process Sealed Subminiature Rocker; Status: Active; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Standard V); Actuator Cap Color: Red; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Color | RED | |
Actuator Length | 0.508 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 9.4996 mm | |
Body Height | 23.1902 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.73 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for A29KB-CC
This table gives cross-reference parts and alternative options found for A29KB-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A29KB-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2SKP-CB | Rocker Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A2SKP-CB |
A29KP-DC | Rocker Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A29KP-DC |
A2SK1P-DC | Rocker Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A2SK1P-DC |
A29KP-DA | Rocker Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A29KP-DA |
A2SK1P-DA | Rocker Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A2SK1P-DA |
A2SK1P-EC | Rocker Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A2SK1P-EC |
A2SKB-CB | Rocker Switch, DPDT, On-off-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A2SKB-CB |
A29KB-DB | Rocker Switch, DPDT, On-off-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A29KB-DB |
A29KB-DA | Rocker Switch, DPDT, On-off-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A29KB-DA |
A29KP-CC | Rocker Switch, DPDT, On-off-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | A29KB-CC vs A29KP-CC |