Part Details for A2D30RN (ALTERNATE: A2D30RN) by Mersen Electrical Power
Overview of A2D30RN (ALTERNATE: A2D30RN) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2D30RN (ALTERNATE: A2D30RN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092156
|
RS | 250V 30A RK1 TD Fuse, Non-Indicating | Mersen A2D30RN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.6300 | RFQ |