Part Details for A2E170-AF23-02 by ebm-papst
Overview of A2E170-AF23-02 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2E170-AF23-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C6206
|
Newark | Fans |Ebm-Papst A2E170-AF23-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.1300 / $242.4000 | Buy Now |
DISTI #
381-3370-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$184.6860 / $217.6100 | Buy Now |
DISTI #
A2E170-AF23-02
|
Avnet Americas | 170 MM AXIAL - Bulk (Alt: A2E170-AF23-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$134.1440 / $218.0770 | Buy Now |
DISTI #
5912-A2E170-AF23-02
|
Mouser Electronics | AC Fans AC Axial Fan, 170mm, 230VAC, 47/53W, 2700/3150RPM, Ball, 2x Lead Wires, IP44 RoHS: Compliant | 12 |
|
$187.5400 / $211.2900 | Buy Now |
DISTI #
72053521
|
RS | Fan, Axial, 230VAC, 170mm, 285/335 CFM, 47/53W, 2700/3150RPM, Ball, IP44 | ebm-papst A2E170-AF23-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 120 Weeks, 0 Days Container: Bulk | 0 |
|
$192.9800 / $227.0300 | RFQ |
|
Onlinecomponents.com | AC Axial Fan - 230V - 170mm x 170mm x 65mm - 3150 RPM - IP44 - 4 Wire Leads with Splice Terminals. RoHS: Compliant |
6 In Stock 25 On Order |
|
$197.5800 / $226.3500 | Buy Now |
DISTI #
A2E170-AF23-02
|
Avnet Americas | 170 MM AXIAL - Bulk (Alt: A2E170-AF23-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$134.1440 / $218.0770 | Buy Now |
DISTI #
000000000002581867
|
Sager | AC Fans Axial Fan, 170mm, 230VAC, 50/60Hz, 47/53W, 2700/3150RPM, Ball Bearing, IP44 Min Qty: 1 | 0 |
|
$180.6100 / $221.4800 | Buy Now |
|
Master Electronics | AC Axial Fan - 230V - 170mm x 170mm x 65mm - 3150 RPM - IP44 - 4 Wire Leads with Splice Terminals. RoHS: Compliant |
6 In Stock 25 On Order |
|
$197.5800 / $226.3500 | Buy Now |
|
Neutron USA | AC Fans AC AXIAL FAN | 30 |
|
$556.3800 | Buy Now |
Part Details for A2E170-AF23-02
A2E170-AF23-02 CAD Models
A2E170-AF23-02 Part Data Attributes:
|
A2E170-AF23-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2E170-AF23-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EAC; EN | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | AXIAL | |
Diameter | 170 mm | |
Height | 63 mm | |
Operating Temperature-Max | 60 °C | |
Rated Current | 0.23 A | |
Rated Power | 53 W | |
Rated Voltage | 230 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1200 g |