There are no models available for this part yet.
Overview of A2E300-AC47-01 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Electronic Manufacturing
Price & Stock for A2E300-AC47-01 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R7843
|
Newark | Ac Axial Fan |Ebm-Papst A2E300-AC47-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.2900 / $358.7600 | Buy Now | |
DISTI #
381-3384-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$277.5864 / $322.0800 | Buy Now | |
DISTI #
A2E300-AC47-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.62A/0.88A 140W/200W 50Hz/60Hz 2650RPM/2900RPM Flange Mount - Bulk (Alt: A2E300-AC47-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$198.5280 / $322.7693 | Buy Now | |
DISTI #
5912-A2E300-AC47-01
|
Mouser Electronics | AC Fans Axial Fan, 300x99.5mm Round, 230VAC, 1437CFM, 200W, 75dBA, 2900RPM, 150Pa, IP44 RoHS: Compliant | 4 |
|
$277.6300 / $319.0800 | Buy Now | |
DISTI #
72053534
|
RS | Fan, Axial, 230VAC, 300mm, 1435/1590 CFM, 140/200W, 2650/2900RPM, Ball, IP44 | ebm-papst A2E300-AC47-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$289.7500 / $321.9400 | RFQ | |
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V RoHS: Compliant |
12 In Stock |
|
$280.0600 / $315.6700 | Buy Now | ||
DISTI #
000000000003159627
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$267.3000 / $327.8100 | Buy Now | |
Master Electronics | AC Fan Axial Ball Bearing 230V RoHS: Compliant |
12 In Stock |
|
$280.0600 / $315.6700 | Buy Now | ||
Neutron USA | AC Fans AC AXIAL FAN | 22 |
|
$728.2000 | Buy Now |
CAD Models for A2E300-AC47-01 by ebm-papst
Part Data Attributes for A2E300-AC47-01 by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Airflow
|
1589.15 CFM
|
Bearing Type
|
BALL
|
Body Material
|
STEEL
|
Construction
|
AXIAL
|
Diameter
|
300 mm
|
Height
|
100 mm
|
Noise
|
78 dB
|
Operating Temperature-Max
|
50 °C
|
Pressure
|
15.29 mmH2O
|
Rated Current
|
0.83 A
|
Rated Power
|
190 W
|
Rated Voltage
|
230 V
|
Speed
|
2900 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
2500 g
|