Part Details for A2E300-AC47-02 by ebm-papst
Overview of A2E300-AC47-02 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2E300-AC47-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1633
|
Newark | Ac Axial Fan |Ebm-Papst A2E300-AC47-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.0600 / $358.5100 | Buy Now |
DISTI #
381-A2E300-AC47-02-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.4450 | Buy Now |
DISTI #
A2E300-AC47-02
|
Avnet Americas | AC Fan Ball Bearing 230V 0.62A/0.83A 140W/190W 50Hz/60Hz 2650RPM/2900RPM Flange Mount - Bulk (Alt: A2E300-AC47-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$198.4000 / $322.5386 | Buy Now |
DISTI #
5912-A2E300-AC47-02
|
Mouser Electronics | AC Fans AC Axial Fan, 300x99mm Round, 230VAC, 190W, Ball Bearing, IP44 Rated RoHS: Compliant | 11 |
|
$296.4900 / $334.8500 | Buy Now |
DISTI #
72053535
|
RS | Fan, Axial, 230VAC, 300mm, 1435/1590 CFM, 140/190W, 2650/2900RPM, Ball, IP44 | ebm-papst A2E300-AC47-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$295.4500 / $328.2800 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V RoHS: Compliant |
5 In Stock |
|
$287.7600 / $317.0800 | Buy Now |
DISTI #
000000000002581885
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$267.1000 / $327.5800 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V RoHS: Compliant |
5 In Stock |
|
$287.7600 / $317.0800 | Buy Now |
|
Neutron USA | AC Fans AC AXIAL FAN | 16 |
|
$787.8100 | Buy Now |
Part Details for A2E300-AC47-02
A2E300-AC47-02 CAD Models
A2E300-AC47-02 Part Data Attributes
|
A2E300-AC47-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2E300-AC47-02
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 1589.15 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 300 mm | |
Height | 100 mm | |
Noise | 78 dB | |
Operating Temperature-Max | 50 °C | |
Pressure | 15.29 mmH2O | |
Rated Current | 0.83 A | |
Rated Power | 190 W | |
Rated Voltage | 230 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2500 g |