Part Details for A2E300-AP02-02 by ebm-papst
Overview of A2E300-AP02-02 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2E300-AP02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8845
|
Newark | Fan |Ebm-Papst A2E300-AP02-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A2E300-AP02-02-ND
|
DigiKey | AC AXIAL FAN Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-A2E300-AP02-02
|
Mouser Electronics | AC Fans AC Axial Fan, 298x298x, 230VAC, 2245 m3/h RoHS: Compliant | 4 |
|
$246.7300 / $286.3000 | Buy Now |
|
Onlinecomponents.com | AC Axial Fan - 230VAC - 298mm x 298mm x 109mm - 2202.9 CFM (61.68m³/min) - 3000 RPM - IP44 - 4 Wire Leads. |
36 In Stock 25 On Order |
|
$267.6100 / $313.6000 | Buy Now |
|
Master Electronics | AC Axial Fan - 230VAC - 298mm x 298mm x 109mm - 2202.9 CFM (61.68m³/min) - 3000 RPM - IP44 - 4 Wire Leads. |
36 In Stock 25 On Order |
|
$267.6100 / $313.6000 | Buy Now |
|
Neutron USA | AC Axial Fan, 298mm Round, 230VAC 1.55A 350W, 3kRPM 2204CFM 77dBA, 4wire | 4 |
|
$666.2100 | Buy Now |
Part Details for A2E300-AP02-02
A2E300-AP02-02 CAD Models
A2E300-AP02-02 Part Data Attributes:
|
A2E300-AP02-02
ebm-papst
Buy Now
|
Compare Parts:
A2E300-AP02-02
ebm-papst
|
Samacsys Manufacturer | ebm-papst |