Part Details for A2F200M3F-PQG208 by Microchip Technology Inc
Overview of A2F200M3F-PQG208 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for A2F200M3F-PQG208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1100-1005-ND
|
DigiKey | IC SOC CORTEX-M3 80MHZ 208QFP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A2F200M3F-PQG208
|
Avnet Americas | FPGA SmartFusion Family 200K Gates 100MHz 130nm Technology 1.5V 208-Pin PQFP - Trays (Alt: A2F200M3F-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
A2F200M3F-PQG208
|
Avnet Americas | FPGA SmartFusion Family 200K Gates 100MHz 130nm Technology 1.5V 208-Pin PQFP - Trays (Alt: A2F200M3F-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | A2F200M3F-PQG208 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A2F200M3F-PQG208
|
EBV Elektronik | FPGA SmartFusion Family 200K Gates 100MHz 130nm Technology 1.5V 208-Pin PQFP (Alt: A2F200M3F-PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A2F200M3F-PQG208
A2F200M3F-PQG208 CAD Models
A2F200M3F-PQG208 Part Data Attributes:
|
A2F200M3F-PQG208
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F200M3F-PQG208
Microchip Technology Inc
Field Programmable Gate Array, 4608 CLBs, 200000 Gates, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 113 | |
Number of Logic Cells | 4608 | |
Number of Outputs | 113 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |