Part Details for A2F3PF3.2/5009C250 by Amphenol Industrial Operations
Overview of A2F3PF3.2/5009C250 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2F3PF3.2/5009C250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMA2F3PF3.2/5009C250
|
Heilind Electronics | A-2F(3X) 3:1 3.2MM 50MM WHITE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMA2F3PF3.2/5009C250
|
Interstate Connecting Components | A-2F(3X) 3:1 3.2MM 50MM WHITE | 0 |
|
Buy Now |