Part Details for A2F500M3G-CS288 by Microchip Technology Inc
Overview of A2F500M3G-CS288 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A2F500M3G-CS288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1700
|
Newark | Smartfusion Fpga, 6Kles 288 Tfbga 11X11X1.05Mm Tray Rohs Compliant: Yes |Microchip A2F500M3G-CS288 Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1200 / $71.0100 | Buy Now |
DISTI #
A2F500M3G-CS288-ND
|
DigiKey | IC SOC CORTEX-M3 80MHZ 288CSP Min Qty: 176 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.0103 | Buy Now |
DISTI #
A2F500M3G-CS288
|
Avnet Americas | A2F500M3G-CS288 - Trays (Alt: A2F500M3G-CS288) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$67.1200 / $72.0600 | Buy Now |
DISTI #
494-A2F500M3G-CS288
|
Mouser Electronics | SoC FPGA SmartFusion FPGA, 6KLEs RoHS: Not Compliant | 0 |
|
$71.0100 | Order Now |
DISTI #
A2F500M3G-CS288
|
Microchip Technology Inc | SmartFusion FPGA, 6KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$41.8700 / $72.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.7500 / $176.4000 | Buy Now |
|
NAC | A2F500M3G-CS288 RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$59.7600 / $70.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.7500 / $176.4000 | Buy Now |
Part Details for A2F500M3G-CS288
A2F500M3G-CS288 CAD Models
A2F500M3G-CS288 Part Data Attributes
|
A2F500M3G-CS288
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3G-CS288
Microchip Technology Inc
Field Programmable Gate Array, 11520 CLBs, 500000 Gates, 80MHz, 11520-Cell, CMOS, PBGA288
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 11 X 11 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, GREEN, BGA-288 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B288 | |
Length | 11 mm | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |