Part Details for A2I20H060GNR1 by NXP Semiconductors
Overview of A2I20H060GNR1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for A2I20H060GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8241
|
Newark | Airfast Rf Ldmos Wideband Integrated Power Amplifier, 1805-2170 Mhz, 12 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp A2I20H060GNR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.8600 | Buy Now |
DISTI #
A2I20H060GNR1-ND
|
DigiKey | RF MOSFET LDMOS 28V TO270-15 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.0582 | Buy Now |
DISTI #
A2I20H060GNR1
|
Avnet Americas | Power Amp Dual 2200MHz 28.9dB 15-Pin TO-270WB T/R - Tape and Reel (Alt: A2I20H060GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-A2I20H060GNR1
|
Mouser Electronics | RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 1805-2170 MHz, 12 W Avg., 28 V RoHS: Compliant | 0 |
|
$27.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$25.4800 | Buy Now |
DISTI #
A2I20H060GNR1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$28.3400 | Buy Now |
DISTI #
A2I20H060GNR1
|
Avnet Silica | Power Amp Dual 2200MHz 28.9dB 15-Pin TO-270WB T/R (Alt: A2I20H060GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for A2I20H060GNR1
A2I20H060GNR1 CAD Models
A2I20H060GNR1 Part Data Attributes
|
A2I20H060GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2I20H060GNR1
NXP Semiconductors
IC TRANS RF LDMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Tin (Sn) |