Part Details for A2I35H060NR1 by NXP Semiconductors
Overview of A2I35H060NR1 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for A2I35H060NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2I35H060NR1-ND
|
DigiKey | IC AMP CELL 3.4-3.8GHZ TO270WB Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.8481 | Buy Now |
DISTI #
A2I35H060NR1
|
Avnet Americas | Transistor RF FET 65V 3400MHz to 3800MHz 17-Pin TO-270WB T/R - Tape and Reel (Alt: A2I35H060NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$27.5528 / $31.7746 | Buy Now |
DISTI #
841-A2I35H060NR1
|
Mouser Electronics | RF Amplifier Airfast RF LDMOS Wideband Integrated Power Amplifier, 3400-3800 MHz, 10 W Avg., 28 V RoHS: Compliant | 0 |
|
$29.8400 | Order Now |
DISTI #
V36:1790_16157904
|
Arrow Electronics | RF Amp Dual Power Amp 3.8GHz 32V 19-Pin(17+2Tab) TO-270 WB EP T/R Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2325 | Americas - 500 |
|
$29.7500 | Buy Now |
DISTI #
69781395
|
Verical | RF Amp Dual Power Amp 3.8GHz 32V 19-Pin(17+2Tab) TO-270 WB EP T/R Min Qty: 500 Package Multiple: 500 Date Code: 2325 | Americas - 500 |
|
$29.7500 | Buy Now |
DISTI #
A2I35H060NR1
|
Avnet Americas | Transistor RF FET 65V 3400MHz to 3800MHz 17-Pin TO-270WB T/R - Tape and Reel (Alt: A2I35H060NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$27.5528 / $31.7746 | Buy Now |
DISTI #
A2I35H060NR1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$30.1400 | Buy Now |
DISTI #
A2I35H060NR1
|
Avnet Silica | Transistor RF FET 65V 3400MHz to 3800MHz 17-Pin TO-270WB T/R (Alt: A2I35H060NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A2I35H060NR1
|
EBV Elektronik | Transistor RF FET 65V 3400MHz to 3800MHz 17-Pin TO-270WB T/R (Alt: A2I35H060NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | EBV - 6000 |
|
Buy Now |
Part Details for A2I35H060NR1
A2I35H060NR1 CAD Models
A2I35H060NR1 Part Data Attributes:
|
A2I35H060NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A2I35H060NR1
NXP Semiconductors
Narrow Band High Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TO-270WB, 17 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 26 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | LDMOS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 10 |