-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2484
|
Newark | Toggle Switch, Dpdt, 28Vac/Vdc, Th, Switch Operation:(On)-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:A Series, Switch Mounting:Through Hole, Right Angle, Contact Current Max:- Rohs Compliant: Yes |Nkk Switches A2RAV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $11.5700 | Buy Now |
DISTI #
A2RAV-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5800 | Buy Now |
DISTI #
633-A2RAV
|
Mouser Electronics | Toggle Switches SWITCH ACCESSORY RoHS: Compliant | 26 |
|
$7.5800 / $8.6200 | Buy Now |
DISTI #
71048752
|
RS | Switch, Sealed, Toggle, DPDT,(ON)-NONE-ON,.394 Bat, Vert PC W/Brkt, No Cap,4A,28VAC | NKK Switches A2RAV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $7.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.4900 | Buy Now |
DISTI #
A2RAV
|
TTI | Toggle Switches SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$7.5000 / $7.8800 | Buy Now |
|
Powell Electronics | Toggle Switches Min Qty: 1 | 21 |
|
$4.6800 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy