Part Details for A2S130-AA03-22 by ebm-papst
Overview of A2S130-AA03-22 by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G0813AA03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 26 Positions, 2.54mm (0.100in) Pitch | |
RJE741AA0310 | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THT, No Shield, No LEDs | |
RJE051AA0311 | Amphenol Communications Solutions | Modular Jack - 10P10C, Right Angle, Single Port, Without Shield, No LEDs |
Price & Stock for A2S130-AA03-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5871
|
Newark | Ebm Papst |Ebm-Papst A2S130-AA03-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3800 / $187.5300 | Buy Now |
DISTI #
73C9117
|
Newark | Fan, 230V, 50/60 Hz, 233 Cfm |Ebm-Papst A2S130-AA03-22 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.3100 / $142.9000 | Buy Now |
DISTI #
381-3387-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$144.8174 / $170.6400 | Buy Now |
DISTI #
2266-A2S130-AA03-22-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$157.0500 | Buy Now |
DISTI #
A2S130-AA03-22
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: A2S130-AA03-22) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$105.2160 / $171.0000 | Buy Now |
DISTI #
5912-A2S130-AA03-22
|
Mouser Electronics | AC Fans AC Axial Fan, 138x138x57mm, 230VAC, 39W, 3250RPM, 120Pa, Ball, IP20 RoHS: Compliant | 0 |
|
$144.8100 / $170.6000 | Order Now |
DISTI #
72053537
|
RS | Fan, Axial, 230VAC, 130mm, 200/230 CFM, 45/39W, 2800/3250RPM, Ball, IP20 | ebm-papst A2S130-AA03-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$136.5100 / $170.6400 | RFQ |
|
Onlinecomponents.com | Fan - Axial - 230VAC - 130mm - 200/230 CFM - 45/39W - 2800/3250RPM - Ball Bearing - IP20 RoHS: Compliant |
4 Partner Stock |
|
$147.3800 / $157.1000 | Buy Now |
DISTI #
65683206
|
Verical | AC Fan Axial Ball Bearing 230V 138.3 X 56.9mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$138.9400 | Buy Now |
DISTI #
34460034
|
Verical | AC Fan Axial Ball Bearing 230V 138.3 X 56.9mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$138.9400 | Buy Now |
Part Details for A2S130-AA03-22
A2S130-AA03-22 CAD Models
A2S130-AA03-22 Part Data Attributes
|
A2S130-AA03-22
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A2S130-AA03-22
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 138.3 mm | |
Height | 56.9 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 12.23 mmH2O | |
Rated Current | 0.25 A | |
Rated Power | 39 W | |
Rated Voltage | 230 V | |
Speed | 3250 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 900 g |