There are no models available for this part yet.
Overview of A2S155-AA21-01 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2108252GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2108252GLG#MG0 | Renesas Electronics Corporation | Pin-Configurable 25A DC/DC Power Module with PMBus Interface | |
RAA2124214GNP#HA0 | Renesas Electronics Corporation | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO |
Price & Stock for A2S155-AA21-01 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97H8349
|
Newark | Ac Axial Fan |Ebm-Papst A2S155-AA21-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
38AJ5875
|
Newark | Ebm Papst |Ebm-Papst A2S155-AA21-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.5400 / $150.4800 | Buy Now |
CAD Models for A2S155-AA21-01 by ebm-papst
Part Data Attributes for A2S155-AA21-01 by ebm-papst
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|