A2U12M12W2-F1C
STMicroelectronics
Description: ACEPACK 2 power module, 3-level topology, 1200 V, 100 A based on SiC Power MOSFET

Overview of A2U12M12W2-F1C by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A2U12M12W2-F1C by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # A2U12M12W2-F1C
Avnet Silica ACEPACK 2 /power module, 3-level topology, 1200 V, 100 A based on SiC Power MOSFET (Alt: A2U12M12W2-F1C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for A2U12M12W2-F1C by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A2U12M12W2-F1C by STMicroelectronics

A2U12M12W2-F1C
STMicroelectronics
-
-
Part Life Cycle Code
Active
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Want to compare parts?
  1. A2U12M12W2-F1C
    STMicroelectronics
    ACEPACK 2 power module, 3-level topology, 1200 V, 100 A based on SiC Power MOSFET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2U12M12W2-F1C by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2U12M12W2-F1C by STMicroelectronics

Select Manufacturer
Which Manufacturer of A2U12M12W2-F1C would you like to use for your alert(s)?
  • Please alert me when A2U12M12W2-F1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A2U12M12W2-F1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2U12M12W2-F1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A2U12M12W2-F1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2U12M12W2-F1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2U12M12W2-F1C by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: