There are no models available for this part yet.
Overview of A3/0-38R-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A3/0-38R-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH5954
|
Newark | Battery Cable Lug, 3/0 Awg, 3/8" Stud |Panduit A3/0-38R-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.7500 | Buy Now | |
DISTI #
298-20556-ND
|
DigiKey | BATTERY CABLE LUG, 3/0 AWG, 3/8" Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
168 In Stock |
|
$3.4209 / $4.0800 | Buy Now | |
DISTI #
A3/0-38R-C
|
Avnet Americas | Battery Cable Lug 3/0AWG 3/8-Inch Stud (Alt: A3/0-38R-C) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$412.3700 | Buy Now | |
DISTI #
644-A3/0-38R-C
|
Mouser Electronics | Terminals Battery Cable Lug, 3/0 AWG, 3/8" Stud RoHS: Compliant | 745 |
|
$3.4200 / $4.0800 | Buy Now | |
DISTI #
71947004
|
RS | Battery Cable Lug, 3/0 AWG, 3/8" Stud | Panduit A3/0-38R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 / $5.2900 | RFQ | |
DISTI #
PANA3/0-38R-C
|
Heilind Electronics | BATTERY CABLE LUG, 3/0 AWG, 3/8 STUD | Americas - 0 in Stock |
|
$3.4144 / $4.3704 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
150 In Stock |
|
$4.1300 / $4.5300 | Buy Now | ||
DISTI #
67226499
|
Verical | Lug Terminal (3/0)AWG High Conductivity Copper Silver 57.65mm Electro Tin Pan-Lug™ RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2304 | Americas - 145 |
|
$5.3706 | Buy Now | |
DISTI #
000000000006075101
|
Sager | Terminals Battery Cable Lug, 3/0 AWG, 3/8 Stud Min Qty: 1 | 0 |
|
$2.6100 / $3.4100 | Buy Now | |
Master Electronics | RoHS: Compliant |
150 In Stock |
|
$4.1300 / $4.5300 | Buy Now |
CAD Models for A3/0-38R-C by Panduit Corp
Part Data Attributes for A3/0-38R-C by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|