Part Details for A3/0-56R-C by Panduit Corp
Overview of A3/0-56R-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3/0-56R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH5955
|
Newark | Battery Cable Lug, 3/0 Awg, 5/16" Stud |Panduit A3/0-56R-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $5.9600 | Buy Now |
DISTI #
298-20557-ND
|
DigiKey | BATTERY CABLE LUG, 3/0 AWG, 5/16 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
30 In Stock |
|
$3.5445 / $4.2300 | Buy Now |
DISTI #
A3/0-56R-C
|
Avnet Americas | Battery Cable Lug 3/0AWG 5/16-Inch Stud (Alt: A3/0-56R-C) Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.2726 | Buy Now |
DISTI #
644-A3/0-56R-C
|
Mouser Electronics | Terminals Battery Cable Lug, 3/0 AWG, 5/16" Stud RoHS: Compliant | 361 |
|
$3.5400 / $4.2300 | Buy Now |
DISTI #
71947005
|
RS | Battery Cable Lug, 3/0 AWG, 5/16" Stud | Panduit A3/0-56R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0400 / $5.4800 | RFQ |
DISTI #
PANA3/0-56R-C
|
Heilind Electronics | BATTERY CABLE LUG, 3/0 AWG, 5/16 STUD | Americas - 0 in Stock |
|
$3.5377 / $4.5282 | Buy Now |
|
Onlinecomponents.com | Battery Cable Lug - 3/0 AWG - 5/16" Stud - Tin Plated Copper RoHS: Compliant | 0 |
|
$4.2700 / $4.9800 | Buy Now |
DISTI #
A3/0-56R-C
|
Avnet Americas | Battery Cable Lug 3/0AWG 5/16-Inch Stud (Alt: A3/0-56R-C) Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.2726 | Buy Now |
DISTI #
000000000006075102
|
Sager | Terminals Battery Cable Lug, 3/0 AWG, 5/16 Stud Min Qty: 1 | 0 |
|
$2.7100 / $3.5300 | Buy Now |