Part Details for A3-10E by Tri-Mag Inc
Overview of A3-10E by Tri-Mag Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR |
Price & Stock for A3-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2103-A3-10E-ND
|
DigiKey | LINE FILTER, 250VAC, 3A, CHASSIS Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7200 / $13.7200 | Buy Now |