Part Details for A301-150-B2 by Mean Well
Overview of A301-150-B2 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for A301-150-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5100-ND
|
DigiKey | INVERTER 12VDC 150W 1 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box |
119 In Stock |
|
$50.3860 / $54.2600 | Buy Now |
DISTI #
A301-150-B2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A301-150-B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-A301-150-B2
|
Mouser Electronics | Power Inverters 150W 110Vout 15A 12V MODIFIED SINE WAVE RoHS: Compliant | 6 |
|
$47.4400 / $49.9600 | Buy Now |
DISTI #
75074289
|
RS | Power Supply, DC/AC Inverter, 150W Modified Sine Wave, 12Vin, 110Vout, 60Hz | MEAN WELL A301-150-B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3200 / $49.1700 | RFQ |
|
Future Electronics | A301 Series 150 W 110 Vout 12 Vin Modified Sine Wave DC/AC Power Inverter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$49.4700 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 12VDC 110VAC 150W Modified Sine Wave RoHS: Compliant |
38 In Stock 5 Factory Stock |
|
$48.9100 / $53.2200 | Buy Now |
DISTI #
51745331
|
Verical | DC to AC Inverter 12VDC-IN 110VAC 150W Modified Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 36 |
|
$63.5830 / $69.1860 | Buy Now |
|
Master Electronics | DC to AC Inverter 12VDC 110VAC 150W Modified Sine Wave RoHS: Compliant |
38 In Stock 5 Factory Stock |
|
$48.9100 / $53.2200 | Buy Now |
Part Details for A301-150-B2
A301-150-B2 CAD Models
A301-150-B2 Part Data Attributes
|
A301-150-B2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
A301-150-B2
Mean Well
DC-AC Inverter Power Supply Module, 1 Output, 150W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-AC INVERTER POWER SUPPLY MODULE | |
Approvals | CE, EAC, E13 | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 110 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |