Part Details for A302-2K5-F3 by Mean Well
Overview of A302-2K5-F3 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A302-2K5-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A302-2K5-F3-ND
|
DigiKey | INVERTER 24VDC 2.5KW 2 OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$631.2000 / $685.6100 | Buy Now |
DISTI #
A302-2K5-F3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A302-2K5-F3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-A302-2K5-F3
|
Mouser Electronics | Power Inverters RoHS: Compliant | 2 |
|
$631.1300 / $685.5400 | Buy Now |
DISTI #
75074307
|
RS | Power Supply, DC/AC Inverter, 2500W Modified Sine Wave, 24Vin, 230Vout, 50Hz | MEAN WELL A302-2K5-F3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$622.2200 / $690.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$696.0000 | Buy Now |
|
Onlinecomponents.com | DC to AC Inverter 24VDC 230VAC 2500W Modified Sine Wave RoHS: Compliant | 0 |
|
$559.7400 / $659.8000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
A302-2K5-F3
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: A302-2K5-F3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
A302-2K5-F3
|
TME | Converter: DC/AC, 2500W, Uout: 230VAC, 21÷30VDC, 430x210x159mm Min Qty: 1 | 1 |
|
$763.0000 / $904.0000 | Buy Now |
|
Master Electronics | DC to AC Inverter 24VDC 230VAC 2500W Modified Sine Wave RoHS: Compliant | 0 |
|
$559.7400 / $659.8000 | Buy Now |
Part Details for A302-2K5-F3
A302-2K5-F3 CAD Models
A302-2K5-F3 Part Data Attributes:
|
A302-2K5-F3
Mean Well
Buy Now
|
Compare Parts:
A302-2K5-F3
Mean Well
|
Samacsys Manufacturer | Mean Well |