There are no models available for this part yet.
Overview of A30310407MT by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A30310407MT by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A30310407MT
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 30A - Bulk (Alt: A30310407MT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0976 / $3.4364 | Buy Now | |
DISTI #
504-A30310407MT
|
Mouser Electronics | Barrier Terminal Blocks A303104-NL-07-MT RoHS: Compliant | 0 |
|
$3.2200 / $5.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.2800 | Buy Now | ||
DISTI #
67546923
|
Verical | Conn Barrier Strip 4 POS 11.1mm Panel Mount 30A RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1805 | Americas - 70 |
|
$4.3550 / $5.3560 | Buy Now |
CAD Models for A30310407MT by Eaton Corporation
Part Data Attributes for A30310407MT by Eaton Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANADARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
30 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CE; CSA; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.309 mm2
|
Wire Gauge
|
12 AWG
|