Part Details for A30403RNCQ by Littelfuse Inc
Overview of A30403RNCQ by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A30403RNCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1-4 Pole Rotary Switch RoHS: Compliant |
205 In Stock |
|
$6.6100 / $11.8300 | Buy Now |
DISTI #
C1S146000057577
|
Chip1Stop | Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive RoHS: Compliant | 60 |
|
$6.6800 | Buy Now |
|
Master Electronics | 1-4 Pole Rotary Switch RoHS: Compliant |
205 In Stock |
|
$6.6100 / $11.8300 | Buy Now |