There are no models available for this part yet.
Overview of A30405RNZQ by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A30405RNZQ by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 1-4 Pole Rotary Switch RoHS: Compliant |
84 In Stock |
|
$5.7900 / $7.3000 | Buy Now | ||
DISTI #
C1S146000009914
|
Chip1Stop | Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive RoHS: Compliant | 26 |
|
$5.8400 | Buy Now | |
Master Electronics | 1-4 Pole Rotary Switch RoHS: Compliant |
84 In Stock |
|
$5.7900 / $7.3000 | Buy Now |