Part Details for A304202R50 by Eaton Bussmann
Overview of A304202R50 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A304202R50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1720
|
Newark | Magnum 3000 Series/ Bulk |Eaton Bussmann A304202R50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.4500 | Buy Now |
DISTI #
283-A304202R50-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.437" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9211 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 2 POS 11.1mm Wire Wrap RA Thru-Hole 30A RoHS: Compliant |
20 In Stock |
|
$1.5800 / $2.1400 | Buy Now |
DISTI #
000000000003156469
|
Sager | Barrier Terminal Blocks MAGNUM 3000 SERIES Min Qty: 100 | 0 |
|
$1.7000 / $1.9100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 2 POS 11.1mm Wire Wrap RA Thru-Hole 30A RoHS: Compliant |
20 In Stock |
|
$1.5800 / $2.1400 | Buy Now |