Part Details for A30530307 by Eaton Corporation
Overview of A30530307 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A30530307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30530307
|
Avnet Americas | Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 30A - Bulk (Alt: A30530307) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2656 / $2.5134 | Buy Now |
DISTI #
504-A30530307
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM 3000 SERIES RoHS: Compliant | 0 |
|
$2.4900 / $5.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.4000 | Buy Now |
DISTI #
A30530307
|
TTI | Barrier Terminal Blocks MAGNUM 3000 SERIES Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.2100 / $2.5200 | Buy Now |
Part Details for A30530307
A30530307 CAD Models
A30530307 Part Data Attributes:
|
A30530307
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A30530307
Eaton Corporation
CONN BARRIER STRIP 3CIRC 0.437"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANADARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |