Part Details for A3060 by Dwyer Instruments Inc
Overview of A3060 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800NA306018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,1x2Pin,G/F,NY6T,5.84mm*2.54mm*2.79mm,BAG | |
UE75A306000T | Amphenol Communications Solutions | XFP CONN |
Price & Stock for A3060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6054
|
Newark | Pressure Sw/Gauge, 60In-H2O, 1/8"fnpt, Thread Size - Metric:-, Operating Pressure Max:60Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Photohelic A3000 Series Rohs Compliant: Yes |Dwyer A3060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.8300 / $668.7000 | Buy Now |
DISTI #
70334240
|
RS | A3060 PHOTOHELIC | Dwyer Instruments A3060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$607.8500 / $675.3900 | RFQ |