Part Details for A30NZ-3MM-TGA by OMRON Corporation
Overview of A30NZ-3MM-TGA by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for A30NZ-3MM-TGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30NZ3MMTGA
|
Avnet Americas | GREEN 3 POS LIGHTED MTL - Bulk (Alt: A30NZ3MMTGA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8732 / $16.6024 | Buy Now |
DISTI #
653-A30NZ3MMTGA
|
Mouser Electronics | Rotary Switches Green 3 POS Lighted Mtl RoHS: Compliant | 1 |
|
$14.0800 / $17.7800 | Buy Now |
Part Details for A30NZ-3MM-TGA
A30NZ-3MM-TGA CAD Models
A30NZ-3MM-TGA Part Data Attributes:
|
A30NZ-3MM-TGA
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A30NZ-3MM-TGA
OMRON Corporation
Rotary Switch, 3 Positions, Screw Terminal, Keylock Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | GREEN | |
Actuator Length | 0.52 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | MANUAL RESET | |
Body Height | 24.892 mm | |
Body Length or Diameter | 20.5994 mm | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | LED | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |