Part Details for A30NZ-MNA-TOA by OMRON Corporation
Overview of A30NZ-MNA-TOA by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for A30NZ-MNA-TOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30NZMNATOA
|
Avnet Americas | ORN BRSHD MTL BEZEL, FLAT ILUM - Bulk (Alt: A30NZMNATOA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0909 / $13.2727 | Buy Now |
DISTI #
653-A30NZMNATOA
|
Mouser Electronics | Pushbutton Switches Orn Brshd Mtl Bezel, Flat Ilum RoHS: Compliant | 0 |
|
$11.5300 / $14.7300 | Order Now |
DISTI #
A30NZMNATOA
|
Avnet Americas | ORN BRSHD MTL BEZEL, FLAT ILUM - Bulk (Alt: A30NZMNATOA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0909 / $13.2727 | Buy Now |
Part Details for A30NZ-MNA-TOA
A30NZ-MNA-TOA CAD Models
A30NZ-MNA-TOA Part Data Attributes:
|
A30NZ-MNA-TOA
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A30NZ-MNA-TOA
OMRON Corporation
Special Switch, Alternate, 8A, 24VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | ORANGE | |
Actuator Length | 0.354 inch | |
Actuator Travel | 5.9944 mm | |
Actuator Type | PUSHBUTTON | |
Contact (AC) Max Rating I Load | 10A@24VAC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Switch Action | ALTERNATE |
Alternate Parts for A30NZ-MNA-TOA
This table gives cross-reference parts and alternative options found for A30NZ-MNA-TOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A30NZ-MNA-TOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A30NZ-MNA-NBA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-NBA |
A30NZ-MNA-TWA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-TWA |
A30NZ-MNA-UAA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-UAA |
A30NZ-MNA-TRA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-TRA |
A30NZ-MNA-NAA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-NAA |
A30NZ-MNA-URA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-URA |
A30NZ-MNA-UOA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-UOA |
A30NZ-MNA-TGA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-TGA |
A30NZ-MNA-UYA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-UYA |
A30NZ-MNA-NWA | Special Switch, Alternate, 8A, 24VDC | OMRON Corporation | A30NZ-MNA-TOA vs A30NZ-MNA-NWA |