Part Details for A31040307 by Eaton Bussmann
Overview of A31040307 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A31040307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8895
|
Newark | A3 Family Tb, 03 Pole/ Bulk |Eaton Bussmann A31040307 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.8100 | Buy Now |
DISTI #
283-A31040307-ND
|
DigiKey | A3 FAMILY TB 03 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
95 In Stock |
|
$2.2886 / $4.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $3.0100 | Buy Now |
DISTI #
000000000005965848
|
Sager | Barrier Terminal Blocks A3 FAMILY TB, 03 POLE Min Qty: 100 | 0 |
|
$2.3900 / $2.5300 | Buy Now |