Part Details for A3123ELTTR by Allegro MicroSystems LLC
Overview of A3123ELTTR by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3123ELTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 805 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 644 |
|
$3.0000 / $7.5000 | Buy Now | |
|
Sense Electronic Company Limited | SOT-89 | 1000 |
|
RFQ |
Part Details for A3123ELTTR
A3123ELTTR CAD Models
A3123ELTTR Part Data Attributes:
|
A3123ELTTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3123ELTTR
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.445 mm |
Alternate Parts for A3123ELTTR
This table gives cross-reference parts and alternative options found for A3123ELTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3123ELTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3123LLT | Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3123ELTTR vs A3123LLT |
A3123LLTTR | Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3123ELTTR vs A3123LLTTR |
A3123LLT | Analog Circuit, 1 Func, PSSO3, MINIATURE, TO-243AA, SOT-89, 3 PIN | Sanken Electric Co Ltd | A3123ELTTR vs A3123LLT |