Part Details for A3144EU by Allegro MicroSystems LLC
Overview of A3144EU by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3144EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALL-EFFECT SWITCH, Single-ENDED, 3 Pin, Plastic, SIP | 646 |
|
$10.6185 / $15.9278 | Buy Now |
Part Details for A3144EU
A3144EU CAD Models
A3144EU Part Data Attributes:
|
A3144EU
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3144EU
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T3 | |
Length | 4.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.78 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |
Alternate Parts for A3144EU
This table gives cross-reference parts and alternative options found for A3144EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3144EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3144LU | Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3 | Sanken Electric Co Ltd | A3144EU vs A3144LU |
A3144LU | Analog Circuit, 1 Func, PSIP3, MINI, PLASTIC, SIP-3 | Allegro MicroSystems LLC | A3144EU vs A3144LU |