Part Details for A31931207 by Eaton Bussmann
Overview of A31931207 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A31931207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6292
|
Newark | Magnum 3000 Series/Cooper Bussmann |Eaton Bussmann A31931207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
Buy Now | |
DISTI #
2266-A31931207-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.437" Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$10.0900 / $10.8700 | Buy Now |
DISTI #
283-A31931207-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.437" Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7488 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
91 Partner Stock |
|
$8.8300 / $11.4200 | Buy Now |
|
Quest Components | 99 |
|
$7.7552 / $12.5760 | Buy Now | |
DISTI #
000000000003156616
|
Sager | Barrier Terminal Blocks MAGNUM 3000 SERIES Min Qty: 50 | 0 |
|
$9.3600 / $9.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
91 Partner Stock |
|
$8.8300 / $11.4200 | Buy Now |