There are no models available for this part yet.
Overview of A32 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for A32 by TE Connectivity
Part Data Attributes for A32 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
8.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-54 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2.3
|
Related Parts for A32
-
A32-1RF/Microwave Amplifiers
-
ATTINY88-MMURMicrocontrollers
-
ADM660AR-REELSwitching Regulator or Controllers
-
AM2G-2403SH30ZOther Analog ICs
-
ADP7158ARDZ-1.2-R7Linear Regulator ICs
-
AD7578KNAnalog to Digital Converters
-
AD8007AKS-REELOperational Amplifiers
-
ACPM-5040-TR1Other Telecom ICs
-
ADM3222ANLine Driver or Receivers