Part Details for A323S1YZQ by Electroswitch Electronic Products
Overview of A323S1YZQ by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A323S1YZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152371
|
RS | Switch, Toggle, PCB Mount, 6 A @ 125 VAC, 3 A @ 250 VAC, 125/250 VAC, 3PDT | Electroswitch Inc. A323S1YZQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5200 / $22.7600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$11.6100 / $23.5900 | Buy Now |
DISTI #
000000000000762805
|
Sager | Toggle Switches 3PDT ON-NONE-ON Min Qty: 1 | 0 |
|
$12.6500 / $23.1000 | Buy Now |