-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer | |
A0009-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2766
|
Newark | 320 Amp Din No Contacts Rohs Compliant: Yes |Anderson Power Products A32400-0009 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2700 / $23.0800 | Buy Now |
DISTI #
2243-A32400-0009-ND
|
DigiKey | 320 AMP DIN NO CONTACTS Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7396 | Buy Now |
DISTI #
879-A32400-0009
|
Mouser Electronics | Heavy Duty Power Connectors A32 PLUG HOUSING KIT RoHS: Compliant | 608 |
|
$12.1600 / $14.9600 | Buy Now |
DISTI #
71448357
|
RS | 320 AMP DIN WITH 4/0 PIN CNT | Anderson Power Products A32400-0009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$11.6300 / $15.1100 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Power Connector Housing - Plug - 2 Position - Male - 350A - 600V - IP23 - Crimp Termination - Horizontal Mounting. RoHS: Compliant |
219 In Stock |
|
$11.2700 / $16.9100 | Buy Now |
DISTI #
65742851
|
Verical | A32400-0009 Min Qty: 5 Package Multiple: 5 Date Code: 2242 | Americas - 215 |
|
$15.3010 / $21.9830 | Buy Now |
|
Master Electronics | Heavy Duty Power Connector Housing - Plug - 2 Position - Male - 350A - 600V - IP23 - Crimp Termination - Horizontal Mounting. RoHS: Compliant |
219 In Stock |
|
$11.2700 / $16.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy