Part Details for A324L200C0 by Schurter Electronic Components
Overview of A324L200C0 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A324L200C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1301
|
Newark | Thermal Circuit Breaker, 20A, 240Vac, Product Range:Ta45 Series, Current Rating:20A, No. Of Poles:2 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter A324L200C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$39.2600 / $42.0000 | Buy Now |