Part Details for A32504-10C9 by Anderson Power Products
Overview of A32504-10C9 by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A32504-10C9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7749
|
Newark | 320 Amp Din With 4/0 Socket Cnt Rohs Compliant: Yes |Anderson Power Products A32504-10C9 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.7900 / $207.0400 | Buy Now |
DISTI #
879-A32504-10C9
|
Mouser Electronics | Heavy Duty Power Connectors A32 SCKT 4/0 AWG W/ 2 UPPER/2 LOWER AUX RoHS: Compliant | 10 |
|
$135.2200 / $165.8900 | Buy Now |
|
Onlinecomponents.com | A32 Female Connector - Plug - Black - #4/0 AWG - 320A RoHS: Compliant |
1 In Stock |
|
$105.5800 / $206.2200 | Buy Now |
|
Master Electronics | A32 Female Connector - Plug - Black - #4/0 AWG - 320A RoHS: Compliant |
1 In Stock |
|
$105.5800 / $206.2200 | Buy Now |