Part Details for A32768-000 by TE Connectivity
Overview of A32768-000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5346AICFP-33E0A32.768000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SiT9005AIF71HXXDA32.768000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AIT12HXXDA32.768000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for A32768-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004963219
|
Sager | Multi-Conductor Cables 55PC0831-20-3/6/9-F871 | 0 |
|
Buy Now |