Part Details for A3354745 by Eaton Bussmann
Overview of A3354745 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3354745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1682
|
Newark | 45Mm Din Fuse Clip |Eaton Bussmann A3354745 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.5800 / $299.3000 | Buy Now |
DISTI #
A3354745-ND
|
DigiKey | FUSE CLIP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.5400 | Buy Now |
DISTI #
70426081
|
RS | Nickel Plated Copper Fuse Clip For 45mm Cartridge Fuse | Bussmann by Eaton A3354745 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$271.3700 / $301.5300 | RFQ |
|
Quest Components | 1 |
|
$341.2500 | Buy Now | |
DISTI #
000000000002489770
|
Sager | Barrier Terminal Blocks 45MM DIN FUSE CLIP Min Qty: 1 | 0 |
|
$181.6100 / $201.7900 | Buy Now |