-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A36735-000
|
Avnet Americas | TXR40SC90-1410AI - Bulk (Alt: A36735-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$240.1890 / $289.0410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$260.9700 | Buy Now |
DISTI #
RYCTXR40SC90-1410AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SC90-1410AI | Americas - 0 in Stock |
|
$299.3383 | Buy Now |
|
Onlinecomponents.com | TXR40SC90-1410AI RoHS: Compliant |
1 Partner Stock |
|
$279.4400 / $301.0500 | Buy Now |
DISTI #
A36735-000
|
Avnet Americas | TXR40SC90-1410AI - Bulk (Alt: A36735-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$240.1890 / $289.0410 | Buy Now |
DISTI #
RYCTXR40SC90-1410AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SC90-1410AI | 0 |
|
$299.3383 | Buy Now |
|
Master Electronics | TXR40SC90-1410AI RoHS: Compliant |
1 Partner Stock |
|
$279.4400 / $301.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A36735-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A36735-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |